PDP SEO Portlet

XC7A100T-1CSG324C

FPGA, Artix-7, MMCM, PLL, 210 I/O's, 464 MHz, 101440 Cells, 950 mV to 1.05 V, CSBGA-324, NCNR

Official logo for AMD
Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC7A100T-1CSG324C
Secondary Manufacturer Part#: XC7A100T-1CSG324C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC7A100T-1CSG324C is an Xilinx Artix®-7 FPGA. This- Artix®-7 Family is optimized for low power applications requiring serial transceivers and high DSP and logic throughput. Provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications. It is built on a state-of-the-art, high-performance, low-power (HPL), 28nm, high-k metal gate (HKMG) process technology. It features- Advanced high-performance FPGA logic based on real 6-input lookup table (LUT) technology configurable as distributed memory and- 36kB dual-port block RAM with built-in FIFO logic for on-chip data buffering.

  • Slowest speed grade (-1) with 0 to 85°C temperature range
  • 101,440 logic cell
  • Configurable Logic Blocks (CLBs): 15,850 slices, 1188Kb max distributed RAM
  • Block RAM blocks: 270 x 18Kb, 135 x36Kb and 4,860Kb max
  • 240 DSP48E1 slices, 6 CMTs, 1 PCIe, 8 GTPs, 1 XADC block
  • 6 total I/O banks, 300 max user I/O
  • I/O Voltage range from 1.2V to 3.3V
  • Quickly deploy embedded processing with MicroBlaze™ processor
  • Powerful clock management tiles (CMT) combining phase-locked loop and mixed mode clock manager
  • Available in 324 pin CSBGA package

Technical Attributes

Find Similar Parts

Description Value
SRAM based FPGA
BGA
Surface Mount
101, 440
324
210
85 °C
0 °C
28nm (HKMG)
Artix-7 XC7A100T
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.d
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000