PDP SEO Portlet

XC6VLX75T-2FFG484C

FPGA Virtex-6 LXT Family 74496 Cells 40nm (CMOS) Technology 1V 484-Pin FCBGA

Official logo for AMD
Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC6VLX75T-2FFG484C
Secondary Manufacturer Part#: XC6VLX75T-2FFG484C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC6VLX75T-2FFG484C is a Virtex-6 LXT FPGA IC. It offers the best solution for addressing the needs of high-performance logic designers, high-performance DSP designers, and high-performance embedded systems designers with unprecedented logic, DSP, connectivity, and soft microprocessor capabilities.

  • High-performance logic with advanced serial connectivity
  • High-performance parallel SelectIO™ technology: 1.2 to 2.5V I/O operation
  • Source-synchronous interfacing using ChipSync™ technology, DCI active termination
  • Flexible fine-grained I/O banking, high-speed memory interface support w/ integrated write-leveling
  • 40nm copper CMOS process technology
  • 1.0V core voltage
  • 74,496 logic cells, 11,640 slices, 1,045Kb max distributed RAM Configurable Logic Blocks (CLBs)
  • 312 (18Kb), 156 (36Kb), 5,616Kb max block RAM blocks
  • FCBGA-484 package
  • Commercial temperature range from 0 to 85°C

Technical Attributes

Find Similar Parts

Description Value
FCBGA
Surface Mount
74, 496
484
240
85 °C
0 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.d
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000