XC6VLX130T-1FFG784I
FPGA Virtex-6 LXT Family 128000 Cells 40nm (CMOS) Technology 1V 784-Pin FC-BGA
- RoHS 10 Compliant
- Tariff Charges
The Virtex®-6 family provides the newest, most advanced features in the FPGA market. Virtex-6 FPGAs are the programmable silicon foundation for Targeted Design Platforms that deliver integrated software and hardware components to enable designers to focus on innovation as soon as their development cycle begins. Using the third-generation ASMBL (Advanced Silicon Modular Block) columnbased architecture, the Virtex-6 family contains multiple distinct sub-families. This overview covers the devices in the LXT, SXT, and HXT sub-families. Each sub-family contains a different ratio of features to most efficiently address the needs of a wide variety of advanced logic designs. In addition to the high-performance logic fabric, Virtex-6 FPGAs contain many built-in system-level blocks. These features allow logic designers to build the highest levels of performance and functionality into their FPGA-based systems. Built on a 40 nm state-of-theart copper process technology, Virtex-6 FPGAs are a programmable alternative to custom ASIC technology. Virtex-6 FPGAs offer the best solution for addressing the needs of high-performance logic designers, high-performance DSP designers, and high-performance embedded systems designers with unprecedented logic, DSP, connectivity, and soft microprocessor capabilities.
- Virtex-6 LXT FPGAs: High-performance logic with advanced serial connectivity
- LXT and SXT devices are footprint compatible in the same package
- Advanced, high-performance FPGA Logic
- Real 6-input look-up table (LUT) technology
- Dual LUT5 (5-input LUT) option
- LUT/dual flip-flop pair for applications requiring rich register mix
- Improved routing efficiency
- 64-bit (or two 32-bit) distributed LUT RAM option per 6-input LUT
- SRL32/dual SRL16 with registered outputs option
- Powerful mixed-mode clock managers (MMCM)
- MMCM blocks provide zero-delay buffering, frequency synthesis, clock-phase shifting, inputjitter filtering, and phase-matched clock division
- 36-Kb block RAM/FIFOs
- Dual-port RAM blocks
- Programmable
- Dual-port widths up to 36 bits
- Simple dual-port widths up to 72 bits
- Enhanced programmable FIFO logic
- Built-in optional error-correction circ
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FCBGA | ||
| Surface Mount | ||
| 128, 0 | ||
| 784 | ||
| 400 | ||
| 100 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.d |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |