XC6SLX45T-3FGG484I
FPGA, Spartan-6, DCM, PLL, 296 I/O's, 400 MHz, 43661 Cells, 1.14 V to 1.26 V, FBGA-484, NCNR
- RoHS 10 Compliant
- Tariff Charges
XC6SLX45T-3FGG484I is a is a Spartan-6 LXT- high-speed serial connectivity FPGA. Built on 45nm technology and is ideally suited for advanced bridging applications in automotive infotainment, consumer and industrial automation. This FPGA offers a new, more efficient, dual-register 6-input LUT logic and a rich selection of built-in system-level blocks. This include 18Kb (2x9Kb) block RAMs, second generation DSP48A1 slices, SDRAM memory controllers, enhanced mixed-mode clock management blocks, SelectIO technology, power optimized high-speed serial transceiver blocks, PCI Express® compatible endpoint blocks, advanced system-level power management modes, auto-detect configuration options, and enhanced IP security with AES and Device DNA protection. These features provides low-cost programmable alternative to custom ASIC products with unprecedented ease of use. This FPGA offers best solution for high-volume logic designs, consumer-oriented DSP designs, cost-sensitive embedded applications.
- Speed grade is -3 with -40 to 100°C temperature range
- 43,661 logic cell
- Configurable Logic Blocks (CLBs): 6,822 slices, 54,576 flip flop and 401kb max distributed RAM
- Block RAM blocks: 116 x 18Kb block and 2,088KB max
- 58 DSP48A1 slices, 4 CMTs and 2 memory controller blocks max
- 4 total I/O banks, 358 max user I/O, 1 endpoint blocks for PCI express, 4 max GTP receivers
- Low static and dynamic power (High performance 1.2V core voltage)
- Multi-voltage, multi-standard SelectIO™ interface banks ( 3.3V to 1.2V I/O standards and protocols)
- Simplified configuration, supports low-cost standards, enhanced security for design protection
- Available in 484 pin FBGA package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| FBGA | ||
| Surface Mount | ||
| 43, 661 | ||
| 484 | ||
| 296 | ||
| 100 °C | ||
| -40 °C | ||
| 45nm (CMOS) | ||
| Spartan-6 XC6SLX45T | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.d |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |