PDP SEO Portlet

XC6SLX100-3FGG676I

FPGA Spartan-6 LX Family 101261 Cells 45nm (CMOS) Technology 1.2V 676-Pin FBGA

Official logo for AMD
Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC6SLX100-3FGG676I
Secondary Manufacturer Part#: XC6SLX100-3FGG676I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XC6SLX100-3FGG676I is a Spartan-6 LX logic optimized family, 45nm technology FPGA (Field Programmable Gate Array). This FPGA offers a new, more efficient, dual-register 6-input lookup table (LUT) logic and a rich selection of built-in system-level blocks. This include 18Kb (2 x 9Kb) block RAMs, second generation DSP48A1 slices, SDRAM memory controllers, enhanced mixed-mode clock management blocks, SelectIO technology, power optimized high-speed serial transceiver blocks, PCI Express® compatible endpoint blocks, advanced system-level power management modes, auto-detect configuration options, and enhanced IP security with AES and Device DNA protection. These features provide a low-cost programmable alternative to custom ASIC products with unprecedented ease of use. XC6SLX100-3FGG676I FPGAs offer the best solution for high-volume logic designs, consumer-oriented DSP designs, and cost-sensitive embedded applications.

  • 101,261 logic cell
  • Configurable Logic Blocks (CLBs): 15822 slices, 126576 flip flop and 976KB max distributed RAM
  • 180 DSP48A1 slices
  • Block RAM blocks: 268Kb 18Kb block and 4,824KB max
  • 6 CMTs and 4 memory controller blocks max
  • 6 total I/O banks and 480 max user I/O
  • Low static and dynamic power (High performance 1.2V core voltage)
  • Multi-voltage, multi-standard SelectIO™ interface banks ( 3.3V to 1.2V I/O standards and protocols)
  • Simplified configuration, supports low-cost standards
  • Enhanced security for design protection

Technical Attributes

Find Similar Parts

Description Value
FBGA
Surface Mount
101, 261
676
480
100 °C
-40 °C
45nm (CMOS)
Spartan-6 XC6SLX100 Series
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.d
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000