XA7Z010-1CLG225Q
MPU Zynq-7000 RISC 32-Bit 667MHz 1.8V/3.3V 225-Pin CSBGA
Click image to enlarge
Manufacturer:AMD
Product Category:
处理器, SOC - 片上系统处理器
Avnet Manufacturer Part #: XA7Z010-1CLG225Q
Secondary Manufacturer Part#: XA7Z010-1CLG225Q
- RoHS 10 Compliant
- Tariff Charges
The XA Zynq-7000 Automotive family is based on the Xilinx® All Programmable SoC architecture. These products integrate a feature-rich dual-core ARM® Cortex-A9 based processing system (PS) and 28 nm Xilinx programmable logic (PL) in a single device. The
- Dual-Core ARM Cortex-A9 Based Application Processor Unit
- 8-Channel DMA Controller
- I/O Peripherals and Interfaces
- 36 Kb Block RAM
- Programmable I/O Blocks
- Two 12-Bit Analog-to-Digital Converters
- Automo
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex A9 | ||
| 225 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |