PDP SEO Portlet

XA7A75T-1CSG324Q

FPGA Artix-7 75520 Cells 28nm Technology 1V 484-Pin

Official logo for AMD
Manufacturer:AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XA7A75T-1CSG324Q
Secondary Manufacturer Part#: XA7A75T-1CSG324Q
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XA7A75T-1CSG324Q is an Artix®-7 (automotive) FPGA that is optimized for the lowest cost and power with small form-factor packaging for high-volume automotive applications. Built on a state-of-the-art high-performance/low-power (HPL) 28nm high-k metal gate (HKMG) process technology, XA Artix-7 FPGA redefines low-cost alternatives with more logic per watt. The XA Artix-7 FPGA also offers many high-end features, such as integrated advanced Analog Mixed Signal (AMS) technology. Analog becomes the next level of integration through the seamless implementation of independent dual 12-bit, 1 MSPS, 17-channel analog-to-digital converters.

  • ISO-TS16949 compliant, AEC-Q100 qualification, Production Part Approval Process (PPAP) documentation
  • High-performance FPGA logic based on real 6-i/p LUT technology configurable as distributed memory
  • 36Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
  • Integrated block for PCI Express® (PCIe®), for up to x4 Gen2 endpoint
  • 75,520 logic cells
  • 11,800 slices, 892 max distributed RAM (Kb)
  • 210 (18Kb), 105 (36Kb), 3,780 max (Kb) block RAM blocks
  • 180 DSP48E1 slices
  • CSBGA-324 package
  • Automotive temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Flash based FPGA
CSBGA
Surface Mount
324
125 °C
-40 °C
28nm (HKMG)
Artix-7 Series
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.d
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
0+
$0.00000