XA7A15T-1CSG325Q
FPGA, XA Artix-7 Series, SRAM, 16640 Logic Cells, 150 I/Os, 325 Pins, FCBGA
- RoHS 10 Compliant
- Tariff Charges
XA7A15T-1CSG325Q is an Artix®-7 (automotive) FPGA that is optimized for the lowest cost and power with small form-factor packaging for high-volume automotive applications. Built on a state-of-the-art high-performance/low-power (HPL) 28nm high-k metal gate (HKMG) process technology, XA Artix-7 FPGA redefines low-cost alternatives with more logic per watt. The XA Artix-7 FPGA also offers many high-end features, such as integrated advanced Analog Mixed Signal (AMS) technology. Analog becomes the next level of integration through the seamless implementation of independent dual 12-bit, 1 MSPS, 17-channel analog-to-digital converters.
- ISO-TS16949 compliant, AEC-Q100 qualification, Production Part Approval Process (PPAP) documentation
- High-performance FPGA logic based on real 6-i/p LUT technology configurable as distributed memory
- 36Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Integrated block for PCI Express® (PCIe®), for up to x4 Gen2 endpoint
- 16,640 logic cells
- 2,600 slices, 200 max distributed RAM (Kb)
- 50 (18Kb), 25 (36Kb), 900 max (Kb) block RAM blocks
- 45 DSP48E1 slices
- CSBGA-325 package
- Automotive temperature range from -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SRAM based FPGA | ||
| FCBGA | ||
| Surface Mount | ||
| 16,640, 640 | ||
| 325 | ||
| 150 | ||
| 125 °C | ||
| -40 °C | ||
| 28nm (HKMG) | ||
| XA Artix-7 Series | ||
| AEC-Q100 | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |