SM-K26-XCL2GC
Kria K26 System-on-Module Quad Core eMMC ARM Cortex-A53/ARM Cortex-R5F
- RoHS 10 Compliant
- Tariff Charges
SM-K26-XCL2GC is a AMD Kria™ K26 system-on-module (SOM). It is a compact embedded platform that integrates a custom-built Zynq® UltraScale+™ MPSoC that runs optimally (and exclusively) on the K26 SOM with DDR memory, non-volatile storage devices, a security module, and an aluminium thermal heat spreader. The SOM is designed to be plugged into a carrier card with solution-specific peripherals. Key target applications include smart city, machine vision, industrial robotics, and AI/ML computing. It offer random sampling, which can readily analyse high-bandwidth applications that involve repetitive signals or clock-related streams.
- Zynq UltraScale+ MPSoC (XCK26 in commercial (C) grade
- 4GB 64-bit wide DDR4 memory
- Integrated non-volatile memory devices 512Mb QSPI, 16GB eMMC, 64Kb EEPROM
- TPM2.0 security module
- Two 240-pin connectors with access to user-configurable I/O
- Integrated and flexible power design
- Compact mechanical size with integrated thermal heat spreader
- Enabled encryption
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 GB | ||
| 64 MB | ||
| ARM | ||
| 4 DisplayPort | ||
| Board to Board | ||
| Four 10/100/1000 | ||
| 2 | ||
| 4 | ||
| 2 | ||
| 4 | ||
| 12 | ||
| 2 | ||
| 2 | ||
| 4 GB | ||
| ARM Mali-400 MP2 | ||
| eMMC | ||
| 0 to 85 °C | ||
| Linux | ||
| 1x PCIex4|4x PCIex4 | ||
| V2|V3 | ||
| ARM Cortex-A53 | ||
| ARM | ||
| 77 x 60 x 11 mm | ||
| 1 SATA3.1 | ||
| QSPI Flash | ||
| 3X Vision AI Performance | ||
| Module | ||
| 2 USB3.0|2 USB2.0 | ||
| 4 MIPI-CSI | ||
| 1 DisplayPort | ||
| IEEE 802.3|IEEE 1588 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.c |
| HTSN: | 84715000 |
| Schedule B: | 84715000 |