PDP SEO Portlet

SK-KV260-G-ED

Kria KV260 Vision AI Starter Kit

Official logo for AMD
Manufacturer:AMD
Avnet Manufacturer Part #: SK-KV260-G-ED
Secondary Manufacturer Part#: SK-KV260-G-ED
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SK-KV260-G-ED is a KV260 starter kit with encryption disabled. It is comprised of a non-production version of the K26 system-on-module (SOM), carrier card, thermal solution. The SOM is very compact and only includes key components such as an AMD Zynq™ UltraScale+™ MPSoC based silicon device, memory, boot, and security module. The carrier card allows various interfacing options and includes a power solution and network connectors for camera, display, and microSD card. The thermal solution has a heat sink, heat sink cover, and fan. The Kria KV260 Vision AI Starter Kit is designed to provide customers a platform to evaluate their target applications and ultimately design their own carrier card with AMD K26 SOMs. While SOM itself has broad AI/ML applicability across markets and applications, target applications for the Kria KV260 Vision AI Starter Kit include smart city and machine vision, security cameras, retail analytics, and other industrial applications.

  • 256K system logic cells, 144 block RAM blocks, 64 ultraRAM blocks and 1.2K DSP slices
  • 4GB (4 x 512Mb x 16bit) [non-ECC] DDR4 memory
  • 512Mb QSPI primary boot memory and microSD card secondary boot memory
  • Ethernet interface: one 10/100/1000Mb/s and image sensor processor: OnSemi AP1302 13MP ISP
  • Zynq UltraScale+ MPSoC hardware root of trust (RoT) in support of secure boot
  • Infineon TPM2.0 in support of measured boot
  • IAS MIPI sensor interfaces x2, Raspberry Pi camera interface x1, PMOD 12-pin interface x1
  • USB3.0 interface x4, DisplayPort 1.2a x1, HDMI 1.4 x1
  • DC input power: +12V and 3A and SOM supply: +5V, 3A (VCC-SOM)
  • Dimension of the KV260 starter kit is 123mm x 140mm x 36mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 988 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000