PDP SEO Portlet

HW-SMARTLYNQ-G

SmartLynq Data Cable for High-Speed FPGA and Flash Programming, Hardware/Software Debug

Official logo for AMD
Manufacturer:AMD
Product Category: 套件与工具, 软件开发工具
Avnet Manufacturer Part #: HW-SMARTLYNQ-G
Secondary Manufacturer Part#: HW-SMARTLYNQ-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HW-SMARTLYNQ-G is a SmartLynq data cable. SmartLynq is a high performance JTAG cable for high-speed FPGA and flash programming, hardware and software debug, and performance analysis. This cable delivers up to 40Mbps throughput, Ethernet host connection for remote access, USB 2.0 host connection, faster embedded software debugging, support for Linux and Hypervisor aware debugging, 8 GPIO for additional debug signals. The SmartLynq data cable is backward compatible with the Platform Cable USB II through a standard PC4 JTAG header connection to the target board. It provides higher throughput than previous generation cables, allowing for faster programming and debug. It is compatible with the Vivado™ Design Suite, Labtools, and AMD software development kit.

  • Device programming and hardware debug, basic software debug
  • OS/hypervisor aware debug, remote access/debug capability
  • USB host interface (USB 2.0), 10/100/1000 Ethernet host interface
  • 4MB/s default bitstream programming speed
  • 40MHz JTAG maximum clock speed
  • Connection to target via PC4 JTAG or flying wire adapter cable (provided)
  • GPIO available with flying lead cable (provided)
  • Local to cable hardware server application

Technical Attributes

Find Similar Parts

Description Value
Programmable Logic Tools
GPIO|JTAG|USB
High Speed FPGA and Flash Programming, Hardware and Software Debug, and Performance Analysis
Vivado Design Suite|Labtools and Xilinx Software Development Kit
SmartLynq Data Cable

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 9106907500
Schedule B: 9030908060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000