EF-DI-TEMAC-SITE
Site License for AMD Tri-Mode Ethernet Media Access Controllers
The LogiCORE IP Tri-Mode Ethernet Media Access Controller (TEMAC) solution comprises the 10/100/1000 Mb/s Ethernet MAC, 1 Gb/s Ethernet MAC and the 10/100 Mb/s Ethernet MAC IP core. All cores support half-duplex and full-duplex operation.
- Designed to the IEEE 802.3-2008 specification
- Configurable half-duplex and full-duplex operation
- Optional support for full-duplex only
- Supports 10/100 Mb/s only, 1 Gb/s only or full 10/100/1000 Mb/s IP Cores
- Internal GMII physical-side (PHY) that can be connected to
- LogiCORE IP Ethernet 1000BASE-X PCS/PMA using transceiver
- LogiCORE IP Ethernet SGMII
- IOBs to provide an external GMII/MII 5
- A shim to provide an external RGMII 2
- Configured and monitored through an optional independent microprocessor-neutral interface
- Configurable flow control through MAC Control pause frames
- Optional MDIO interface to managed objects in PHY layers (MII Management)
- Optional Address Filter with selectable number of address table entries
- Support of VLAN frames designed to IEEE 802.3-2008
- Configurable support of jumbo frames of any length
- Configurable interframe gap adjustment
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Artix-7|Zynq-7000|Ki |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |