PDP SEO Portlet

CS5536AD B1

MPU Geode LX 32-Bit 100MHz 208-Pin PBGA

Official logo for AMD
Manufacturer:AMD
Product Category: 处理器, 微控制器
Avnet Manufacturer Part #: CS5536AD B1
Secondary Manufacturer Part#: CS5536AD B1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMD Geode 600@0.7W Processor,1 AMD Geode LX 700@0.8W processor,2 AMD Geode LX800@0.9W processor3 and AMD Geode LX 900@1.5W processor4 bring x86 power and versatility to applications for entertainment, business, education and embedded markets.

  • Windows® and Linux Compatible
    • Natively runs Windows® and Linux based applications
  • Support for Portable Devices
    • Full Internet browser experience on portable devices
  • Ready to Go
    • No software porting needed - programs run without modification
  • 32-Bit Compatible
    • Access to the full universe of 32-bit x86 software

Technical Attributes

Find Similar Parts

Description Value
32 Bit
PBGA
Surface Mount
208
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:1200  Mult:300  
USD $:
0+
$0.00000