AES-Z7MB-7Z010-SOM-G/REV-H
SOM Module Dual Core QSPI Flash ARM Cortex A9
AES-Z7MB-7Z010-SOM-G/REV-H is a MicroZed™ 7010 SOM. It is a low-cost development board based on the Xilinx Zynq®-7000 All Programmable SoC. Its unique design allows it to be used as both a stand-alone evaluation board for basic SoC experimentation or combined with a carrier card as an embeddable system-on-module (SOM). MicroZed contains two I/O headers that provide connection to two I/O banks on the programmable logic (PL) side of the Zynq®-7000 AP SoC device. In stand-alone mode, these 100 PL I/O are inactive. When plugged into a carrier card, the I/O are accessible in a manner defined by the carrier card design. Thus, designers can start with MicroZed in stand-alone mode as a learning platform and then easily expand its functionality as a SOM through the addition of an off-the-shelf or custom designed carrier card. This combined stand-alone/SOM approach can quickly move a design idea from concept to production, making MicroZed the ideal platform for SoC based applications.
- XC7Z010-1CLG400C SoC
- 1GB of DDR3 SDRAM, 128Mb of QSPI Flash memory
- 10/100/1000 Ethernet, USB 2.0, USB-UART interface
- User I/O (via dual board-to-board connectors)
- 2x6 Digilent Pmod® compatible interface providing 8 PS MIO connections for user I/O
- Xilinx PC4 JTAG configuration port
- PS JTAG pins accessible via Pmod
- 33.33MHz oscillator
- User LED and push switch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 128 MB | ||
| ARM|FPGA | ||
| Board to board | ||
| Two 10/100/1000 | ||
| 2 | ||
| 4 | ||
| 2 | ||
| 2 | ||
| 4 | ||
| 4 | ||
| 2 | ||
| 1 GB | ||
| QSPI Flash | ||
| PCIex4 | ||
| V3 | ||
| ARM Cortex A9 | ||
| AMD | ||
| 102 x 57 mm | ||
| Pmod | ||
| 2 USB 2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 4A994 |
| HTSN: | null |
| Schedule B: | null |