PDP SEO Portlet

AES-XRF16-CC-G-D

Official logo for AMD
Manufacturer:AMD
Product Category: null
Avnet Manufacturer Part #: AES-XRF16-CC-G-D
Secondary Manufacturer Part#: AES-XRF16-CC-G-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 8.0" x 9.0"" footprint
  • Supply 12V power at 2.5mm centre positive jack or 6-pin rugged locking connector
  • 24 PS-GPIO at standard header pins and 50 PL-GPIO at standard header pins
  • JTAG debug header, micro USB for UART and micro USB for JTAG & UART
  • Micro USB 2.0 for device connection
  • 1 GbE connector
  • 16x ultra-fast AMD GTY serial transceivers
  • Trigger in, trigger out, external clock reference (SMA)
  • Analog output bandwidth 30MHz to 6000MHz and Analog input bandwidth 10MHz to 6000MHz
  • 4x Samtec IsoRate® high density quick connect
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 84733090
Schedule B: 84733090
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000