SSAJ120100
Switch Slide ON OFF SPDT Side Slide 5VDC 10000Cycles Gull Wing SMD
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Slide Switches
Avnet Manufacturer Part #: SSAJ120100
Secondary Manufacturer Part#: SSAJ120100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Side Slide | ||
| 260 °C | ||
| 10 mA | ||
| 5 V | ||
| 10000 Cycles | ||
| Surface Mount | ||
| -10 to 60 °C | ||
| 2 | ||
| SPDT | ||
| 6.5 x 3.8 x 0.7 mm | ||
| SSAJ | ||
| SMD | ||
| ON OFF | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85365000 |
| Schedule B: | 85365000 |