SKRTLAE010
Tactile Switch, SKRT, Side Actuated, Surface Mount, Round Button, 160 gf, 50mA at 12VDC
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: SKRTLAE010
Secondary Manufacturer Part#: SKRTLAE010
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| Non-Illuminated | ||
| 260 °C | ||
| 50 mA | ||
| 12 V | ||
| 100000 Cycles | ||
| Surface Mount | ||
| 1.6 N | ||
| -40 to 90 °C | ||
| 3 | ||
| SPST | ||
| 4.5 x 3.4 x 3.3 mm | ||
| SKRT | ||
| N.O. | ||
| J-Bend |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |