SKRMABE010
Tactile Switch, SKRM, Top Actuated, Surface Mount, Round Button, 255 gf, 50mA at 12VDC
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: SKRMABE010
Secondary Manufacturer Part#: SKRMABE010
- RoHS 10 Compliant
- Tariff Charges
The SKRMABE010 is a TACT Switch™ low profile SMD type Tactile Switch features top push operating direction.
- Sharp feeling type
- Surface mount type
- Compact and low profile
- 100000-cycle Operating life
- -30 to 85°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Push | ||
| 260 °C | ||
| 250 V | ||
| 50 mA | ||
| 12 V | ||
| 100000 Cycles | ||
| Surface Mount | ||
| 2.55 N | ||
| -30 to 85 °C | ||
| SPST | ||
| 4.5 x 4.5 x 0.4 mm | ||
| SMD | ||
| N.O. | ||
| Low Profile |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |