PDP SEO Portlet

SKRELJE010

Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.57N SMD T/R

Official logo for Alps Alpine
Manufacturer:Alps Alpine
Product Category: 机电, 开关, 轻触开关
Avnet Manufacturer Part #: SKRELJE010
Secondary Manufacturer Part#: SKRELJE010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Button
260
50 mA
12 V
Surface Mount
-30 to 85 °C
SPST
4.8 x 3.55 x 1.5 mm
N.O.
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000