SKRBACE010
Switch Tactile N.O. SPST Flush Round Button Solder Tab 12VDC 500000Cycles 2.55N SMD T/R
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: SKRBACE010
Secondary Manufacturer Part#: SKRBACE010
- RoHS 10 Compliant
- Tariff Charges
The SKRBACE010 is a TACT Switch™ 4.8 x 4.8mm low profile SMD type Tactile Switch features top push vertical operating direction.
- Sharp feeling type
- Surface mount type
- Compact and low profile
- 500000-cycle Operating life
- -30 to 85°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flush Round Button | ||
| Non-Illuminated | ||
| 260 °C | ||
| 50 mA | ||
| 12 V | ||
| 500000 Cycles | ||
| Surface Mount | ||
| 2.55 N | ||
| -40 to 85 °C | ||
| 4 | ||
| SPST | ||
| 4.8 x 4.8 x 0.55 mm mm | ||
| SKRB | ||
| N.O. | ||
| Solder Tab |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |