SKRAAQE010
Switch Tactile N.O. SPST Round Plunger L-Bend 12VDC 100000Cycles 3.43N SMD T/R
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: SKRAAQE010
Secondary Manufacturer Part#: SKRAAQE010
- RoHS 10 Compliant
- Tariff Charges
The SKRAAQE010 is a TACT Switch™ 6.2mm Square type middle-travel SMD Tactile Switch features top push operating direction and blue rubber stem helps to achieve travel of 0.5mm and over travel.
- Sharp feeling type
- Surface mount type
- 100000-cycle Operating life
- -30 to 85°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Plunger | ||
| Non-Illuminated | ||
| 260 °C | ||
| 250 V | ||
| 50 mA | ||
| 12 V | ||
| 100000 Cycles | ||
| Surface Mount | ||
| 3.43 N | ||
| -40 to 90 to 85 °C | ||
| 4 | ||
| SPST | ||
| 6.2 x 6.2 x 5.1 mm | ||
| SKRA | ||
| N.O. | ||
| L-Bend | ||
| Middle Travel |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |