PDP SEO Portlet

SKRAAME010

Tactile Switch, SKRA, Top Actuated, Surface Mount, Round Button, 196 gf, 50mA at 12VDC

Official logo for Alps Alpine
Manufacturer:Alps Alpine
Avnet Manufacturer Part #: SKRAAME010
Secondary Manufacturer Part#: SKRAAME010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SKRAAME010 is a TACT Switch™ 6.2mm Square type middle-travel SMD Tactile Switch features top push operating direction and white rubber stem helps to achieve travel of 0.5mm and over travel.

  • Sharp feeling type
  • Surface mount type
  • 100000-cycle Operating life
  • -30 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Round Button
250 V
50 mA
12 V
J-Bend
Middle Travel

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:11200  Mult:11200  
USD $: