SKRAALE010
Tactile Switch, SKRA, Top Actuated, Surface Mount, Round Button, 392 gf, 50mA at 12VDC
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: SKRAALE010
Secondary Manufacturer Part#: SKRAALE010
- RoHS 10 Compliant
- Tariff Charges
The SKRAALE010 is a TACT Switch™ 6.2mm Square type middle-travel SMD Tactile Switch features top push operating direction and white rubber stem helps to achieve travel of 0.35mm and over travel.
- Sharp feeling type
- Surface mount type
- 100000-cycle Operating life
- -30 to 85°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| 260 | ||
| 250 V | ||
| 50 mA | ||
| 12 V | ||
| Surface Mount | ||
| -30 to 85 °C | ||
| 4 | ||
| SPST | ||
| 6.2 x 6.2 x 3.4 | ||
| SMD | ||
| N.O. | ||
| J-Bend | ||
| Middle Travel |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |