SKHLABA010
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 0.98N Thru-Hole
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: SKHLABA010
Secondary Manufacturer Part#: SKHLABA010
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| 12 V | ||
| Through Hole | ||
| -20 to 70 °C | ||
| SPST | ||
| 3.5 x 5 mm | ||
| N.O. | ||
| PC Pins | ||
| Compact |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |