EC12E1220301
Encoder with Insulated Shaft Type
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: EC12E1220301
Secondary Manufacturer Part#: EC12E1220301
- RoHS 10 Compliant
- Tariff Charges
- Incremental(Two phase A and B )
- Single insulated shaft
- -10 to +70°C Operating temperature
- 12 mm size
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 12 | ||
| Mechanical | ||
| Incremental | ||
| 2 | ||
| 12 | ||
| 70 °C | ||
| -10 °C | ||
| Vertical | ||
| EC12E Series | ||
| Without Push Switch | ||
| 30000 | ||
| Through Hole | ||
| 6 mm | ||
| 8.5 mm | ||
| Hollow Shaft | ||
| 5 V | ||
| Solder Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |