EC10E1220503
10mm Hollow Shaft Type Encoder 3-Pin Bulk
Click image to enlarge
Manufacturer:Alps Alpine
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: EC10E1220503
Secondary Manufacturer Part#: EC10E1220503
- RoHS 10 Compliant
- Tariff Charges
The EC10E1220503 from Alps is an incremental type encoder. It is a compact and long life encoder with 10mm size unique hollow shaft design. Typical applications include health care, PC & peripherals.
- Detent torque is 5±3mNm
- Mounting height is 11mm
- Number of detent is 24
- Number of pulse is 12
- Horizontal operating direction
- Operating temperature range from -5°C to 45°C
- Ratings 1mA at 5VDC
- Output signal of two phase A and B
- Minimum insulation resistance is 50Mohm at 50V DC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 12 | ||
| Mechanical | ||
| Incremental | ||
| 2 | ||
| 24 | ||
| 85 °C | ||
| -30 °C | ||
| Horizontal | ||
| EC10E | ||
| Without Push Switch | ||
| 100000 | ||
| Through Hole | ||
| 3.6 mm | ||
| Hollow Shaft | ||
| 5 Vdc | ||
| Solder Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |