PDP SEO Portlet

ASFC16G31M-51BIN

Flash Memory, eMMC NAND, 128 Gbit, 16G x 8bit, eMMC, FBGA, 153 Pins

Official logo for Alliance Memory
Manufacturer:Alliance Memory
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: ASFC16G31M-51BIN
Secondary Manufacturer Part#: ASFC16G31M-51BIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ASFC16G31M-51BIN 16GB eMMC device (AS16FC) is a high-performance embedded MMC solution designed for embedded NAND flash applications. It is an eMMC series (flash + controller) that supports the eMMC/JEDEC 5.1 industry standard and is backward compatible with eMMC versions. It contains both MLC NAND flash and eMMC controller. A single 3V supply voltage is for the NAND area (VCC) with an internal regulator and dual supply voltages 1.8V or 3V (VCCQ) for the eMMC controller. Customers find it easy to use AS16FC without having to consider any changes inside the device such as flash, leading to easier and faster development of applications (fast time to market). It features embedded flash management software or FTL (Flash Transition Layer) of eMMC manages high reliability with noticeable wear levelling, bad block management, and strong ECC, and achieves high performance.

  • Supports features of eMMC5.1 which are defined in JEDEC standard
  • Programmable bus width : 1bit (default), 4bit and 8bit data bus
  • MMC I/F clock frequency : 0 to 200MHz
  • 128Gb x 1 NAND die
  • 153ball FBGA package
  • Industrial grade temperature range from -40°C to 85°C
  • Operating power supply 2.7 to 3.6V (VCC), 1.7 to 1.95V or 2.7 to 3.6V (VCCQ)
  • MMC I/F boot frequency : 0 to 52MHz
  • 3.3V flash voltage
  • MLC NAND type, 5.1 eMMC version

Technical Attributes

Find Similar Parts

Description Value
85 °C
-40 °C
3.3V eMMC NAND Flash Memories

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1600  Mult:160  
USD $: