PDP SEO Portlet

AS7C34098A-15TCN

SRAM Chip Async Single 3.3V 4Mbit 256K X 16 15ns 44-Pin TSOP-II

Official logo for Alliance Memory
Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS7C34098A-15TCN
Secondary Manufacturer Part#: AS7C34098A-15TCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
SDR
4 Mbit
TSOP-II
Surface Mount
130 mA
3.6 V
15 ns
256K x 16bit
4 Mbit
3 V
Surface Mount
44
16 Bit
16 Bit
1
256 Kb
0 to 70 °C
70 °C
0 °C
44TSOP-II
44
18.52(Max) x 10.26(Max) x 1.05(Max) mm
No
Commercial
Asynchronous SRAM
TSOP-II
3.6 V
3 V
3.3 V
Asynchronous
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.2.a
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:135  Mult:135  
USD $: