PDP SEO Portlet

AS7C256A-12JCN

Official logo for Alliance Memory
Manufacturer:Alliance Memory
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: AS7C256A-12JCN
Secondary Manufacturer Part#: AS7C256A-12JCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
256 Kb
70 mA
12 ns
256 Kb
Surface Mount
28
8 Bit
8 Bit
1
32 kWords
0 to 70 °C
70 °C
0 °C
28SOJ
28
18.54 x 7.75 x 2.67 mm
No
Commercial
SOJ
5.5 V
4.5 V
5 V
Asynchronous
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:250  
USD $:
250+
$5.13158
500+
$5.06494
750+
$5.00000
1250+
$4.93671
2500+
$4.81481
6250+
$4.69880
12500+
$4.58824