PDP SEO Portlet

AS4C8M32SA-6BIN

DRAM Chip SDRAM 256M-Bit 8M X 32 3.3V 90-Pin TFBGA Tray

Official logo for Alliance Memory
Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C8M32SA-6BIN
Secondary Manufacturer Part#: AS4C8M32SA-6BIN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 Bit
166 MHz
32 Bit
256 Mbit
260 °C
166 MHz
100 mA
5|6 ns
256 Mbit
Surface Mount
90
4
32 Bit
32 Bit
5 V
85 °C
-40 °C
8M x 32
90TFBGA
90
8 x 13 x 0.74 mm
Industrial
TFBGA
3.3 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000