PDP SEO Portlet

AS4C512M16D3LB-12BCN

DRAM Chip DDR3L SDRAM 8G-bit 512M X 16 96-Pin FBGA Tray

Official logo for Alliance Memory
Manufacturer:Alliance Memory
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: AS4C512M16D3LB-12BCN
Secondary Manufacturer Part#: AS4C512M16D3LB-12BCN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS4C512M16D3LB-12BCN is a 512M x 16bit DDR3L synchronous DRAM (SDRAM). The 8Gb double-data-rate-3L DRAM is double data rate architecture to achieve high-speed operation. It is internally configured as an eight bank DRAM. The 8Gb chip is organized as 64Mbit x 16I/Os x 8 bank devices. This synchronous device achieves high speed double-data-rate transfer rates of up to 1600Mb/sec/pin for general applications. The chip is designed to comply with all key DDR3L DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pair in a source synchronous fashion.

  • JEDEC standard compliant, supports JEDEC clock jitter specification
  • Power supplies: VDD and VDDQ = +1.35V, backward compatible to VDD and VDDQ =+1.5V ±0.075V
  • Fully synchronous operation, fast clock rate: 800MHz
  • Differential clock, CK and CK#, bidirectional differential data strobe, DQS and DQS#
  • 8 internal banks for concurrent operation, 8n-bit prefetch architecture
  • Pipelined internal architecture, precharge and active power down
  • Programmable mode and extended mode registers, additive latency (AL): 0, CL-1, CL-2
  • Programmable burst lengths: 4, 8, burst type: sequential/interleave, output driver impedance control
  • Write levelling, ZQ calibration, dynamic ODT (Rtt-Nom and Rtt-WR)
  • 96-ball FBGA package, commercial temperature range from 0°C to 95°C

Technical Attributes

Find Similar Parts

Description Value
800 MHz
DDR3L
FBGA
Surface Mount
512M x 16bit
8 Gbit
96
95 °C
0 °C
1.35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
0+
$0.00000