AS4C256M32MD4-062BAN
DRAM IC LPDDR4 8Gbit 256M x 32 1600MHz 200-Pin FBGA
Manufacturer:Alliance Memory
Avnet Manufacturer Part #: AS4C256M32MD4-062BAN
Secondary Manufacturer Part#: AS4C256M32MD4-062BAN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.6 GHz | ||
| LPDDR4 | ||
| FBGA | ||
| Surface Mount | ||
| 256M x 32bit | ||
| 8 Gbit | ||
| 200 | ||
| 105 °C | ||
| -40 °C | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |