ACS71240KEXBLT-010B3
Manufacturer:Allegro MicroSystems
Avnet Manufacturer Part #: ACS71240KEXBLT-010B3
Secondary Manufacturer Part#: ACS71240KEXBLT-010B3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2.5% | ||
| Bidirectional | ||
| Hall Effect, Linear, Closed Loop, Open Loop | ||
| ±10 | ||
| 12 | ||
| 125 °C | ||
| -40 °C | ||
| Analog | ||
| ± 10A | ||
| ACS71240 Series | ||
| AEC-Q100 | ||
| WFQFN-EP | ||
| Surface Mount | ||
| 3.6 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |