PDP SEO Portlet

A5932KLPTR-T-DE-01

3-Phase Sinusoidal Sensorless Fan Controller 5.5V to 50V 24-Pin TSSOP T/R

Manufacturer:Allegro MicroSystems
Avnet Manufacturer Part #: A5932KLPTR-T-DE-01
Secondary Manufacturer Part#: A5932KLPTR-T-DE-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3-Phase Sinusoidal Sensorless Fan Controller
Matte Tin
15 mA
Surface Mount
5.5 to 50 V
-40 to 150 °C
24TSSOP EP
24
7.8 x 4.4 x 1.05 mm
Automotive
4.25 V
TSSOP
3-Phase Sinusoidal Sensorless Fan Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $: