A4964KJPTR-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Sensorless BLDC Controller | ||
| Tin | ||
| 20 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 3 | ||
| 32 | ||
| 1 | ||
| 4, 35 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 17 mA | ||
| 32LQFP EP | ||
| 32 | ||
| 7 x 7 x 1.4 mm | ||
| 1.2(Min) V | ||
| LQFP EP | ||
| 50 V | ||
| 5.5 V | ||
| Sensorless Sinusoidal Drive BLDC Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542.39.00.01 |
| Schedule B: | 8542.39.00.00 |