PDP SEO Portlet

A1101ELHLT-T

霍尔效应开关, 单极开关, 开关, 175 G, 10 G, 3.8 V, 24 V, SOT-23

Official logo for Allegro MicroSystems
Manufacturer:Allegro MicroSystems
Avnet Manufacturer Part #: A1101ELHLT-T
Secondary Manufacturer Part#: A1101ELHLT-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A1101ELHLT-T is a continuous time hall effect switch in 3 pin SOT-23W package. It is a next generation replacement for the popular Allegro 312x and 314x lines of unipolar switches. The A1101 uses BiCMOS technology which consists of devices that feature fast power-on time and low noise operation. Device programming is performed after packaging to ensure increased switchpoint accuracy by eliminating offsets that can be induced by package stress. Unique hall element geometries and low offset amplifiers help to minimize noise and to reduce residual offset voltage which is normally caused by device overmoulding, temperature excursions and thermal stress. The device includes voltage regulator, hall voltage generator, small signal amplifier, schmitt trigger and NMOS output transistor.

  • Automotive grade AEC-Q100 qualified
  • Solid state reliability
  • Stable operation over full operating temperature range
  • Reverse battery protection
  • Factory programmed at end of line for optimum performance
  • Robust EMC performance and high ESD rating
  • Regulator stability without bypass capacitor
  • Supply voltage range from 3.8V to 24V
  • Operate point (BOP) of 100G, release point (BRP) of 45G and hysteresis (BHYS) of 55G at TA = 25°C
  • Operating ambient temperature range from -40°C to 85°C
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
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:18000  Mult:18000  
USD $:
18000+
$0.69474
36000+
$0.68571
54000+
$0.67692
90000+
$0.66835
180000+
$0.65185
450000+
$0.63614
900000+
$0.62118