F1206HB15V024TM
SMD Fuse, High Inrush Current Withstand, 15 A, 24 VDC, 1206 [3216 Metric], SolidMatrix HB
Click image to enlarge
Manufacturer:AEM
Product Category:
Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: F1206HB15V024TM
Secondary Manufacturer Part#: F1206HB15V024TM
- RoHS 10 Compliant
- Tariff Charges
- Special products for high current rating applications
- Higher current ratings and excellent inrush current withstanding capability
- Glass ceramic monolithic structure
- Silver fusing element and silver termination with nickel and tin plating
- Superior arc suppression capability
- Symmetrical design with marking on both sides (optional)
- Operating temperature range: -55°C to 125°C (with derating)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| High Inrush Current Withstand | ||
| 200 A | ||
| 1206 [3216 Metric] | ||
| 15 A | ||
| SolidMatrix HB Series | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |