F1206FA2000V063TM
Fuse, Surface Mount, 2 A, Fast Acting, 63 V, 1206 [3216 Metric], SolidMatrix FA Series
Click image to enlarge
Manufacturer:AEM
Product Category:
Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: F1206FA2000V063TM
Secondary Manufacturer Part#: F1206FA2000V063TM
- RoHS 10 Compliant
- Tariff Charges
- Multilayer monolithic structure with glass ceramic body and silver fusing element
- Silver termination with nickel and pure-tin solder plating, providing excellent solderability
- Standard EIA 1206/EIAJ3216 size
- Compatible with both wave and reflow soldering processes
- Operating temperature range: -55°C to +125°C
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fast Acting | ||
| 50 A | ||
| 1206 [3216 Metric] | ||
| 2 A | ||
| SolidMatrix FA Series | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85361000 |
| Schedule B: | 85361000 |