PDP SEO Portlet

AF2-8.00V125TM

Fuse, Surface Mount, 8 A, Fast Acting, 125 V, 125 V, 2410 [6125 Metric], AirMatrix AF2 Series

Official logo for AEM
Manufacturer:AEM
Avnet Manufacturer Part #: AF2-8.00V125TM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fast acting at 250% overload current level
  • Excellent inrush current withstanding capability
  • Extremely thin body for space saving
  • Much safer with wire-in-air design
  • Fiberglass enforced epoxy fuse body
  • Copper termination with nickel and tin plating
  • Operating temperature range: -55°C to +125 °C (with derating)
  • 100% lead-free

Technical Attributes

Find Similar Parts

Description Value
2410 [6125 Metric]
125 V
8 A
Fast Acting
125 V
50 A
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85361000
Schedule B: 85361000
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.08366
2000+
$0.08366
4000+
$0.08257
6000+
$0.08151
10000+
$0.08048
20000+
$0.07849
50000+
$0.07660
100000+
$0.07480
SubTotal:
$167.32