PDP SEO Portlet

AF1206F7.00TM

SMD Fuse, Fast Acting, 7 A, 32 VDC, 1206 [3216 Metric], AirMatrix AF

Official logo for AEM
Manufacturer:AEM
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: AF1206F7.00TM
Secondary Manufacturer Part#: AF1206F7.00TM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fast acting at 250% overload current level
  • Excellent inrush current withstanding capability
  • Extremely thin body for space saving
  • Much safer with wire-in-air design
  • Fiberglass enforced epoxy fuse body
  • Copper termination with nickel and tin plating
  • Operating temperature range: -55°C to +125 °C (with derating)
  • 100% lead-free

Technical Attributes

Find Similar Parts

Description Value
Fast Acting
50 A
1206 [3216 Metric]
7 A
Surface Mount
AirMatrix AF Series
32 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
1+
$0.00000