AF1206F4.00TM
SMD Fuse, Fast Acting, 4 A, 65 VDC, 1206 [3216 Metric], AirMatrix AF
Click image to enlarge
Manufacturer:AEM
Product Category:
Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: AF1206F4.00TM
Secondary Manufacturer Part#: AF1206F4.00TM
- RoHS 10 Compliant
- Tariff Charges
- Fast acting at 250% overload current level
- Excellent inrush current withstanding capability
- Extremely thin body for space saving
- Much safer with wire-in-air design
- Fiberglass enforced epoxy fuse body
- Copper termination with nickel and tin plating
- Operating temperature range: -55°C to +125 °C (with derating)
- 100% lead-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fast Acting | ||
| 50 A | ||
| 1206 [3216 Metric] | ||
| 4 A | ||
| Surface Mount | ||
| AirMatrix AF Series | ||
| 65 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |