LPS205-M
AC/DC Open Frame Power Supply, ITE & Medical, Adjustable, Fixed, 1 Output, 125 W, 24 V, 5.2 A
Click image to enlarge
Manufacturer:Advanced Energy
Product Category:
Power Supplies, AC / DC Converters, AC / DC Open Frame Power Supplies
Avnet Manufacturer Part #: LPS205-M
Secondary Manufacturer Part#: LPS205-M
- RoHS 10 Compliant
- Tariff Charges
The LPS205-M is a 1-output 250W open-frame AC/DC Power Supply with adjustable output voltage. It features short-circuit protection on all outputs, case overload protected at 110 to 145% above peak rating and 86% typical at full load efficiency.
- Active power factor correction
- 3 x 5" Footprint
- Remote sense
- Power fail
- Built-in Class B EMI filter
- Overvoltage protection
- Overload protection
- Thermal overload protection
- Isolated 12V Fan output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 1 | ||
| 0 to 50 °C | ||
| 5.2 A | ||
| 5.2 A | ||
| 24 V | ||
| 24 V | ||
| 125 W | ||
| 250W @ 30CFM | ||
| ITE & Medical | ||
| Adjustable, Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |