BF1608-N5R4NAGT/LF
RF Filter Band Pass Filter 5400MHz 1dB 10dB T/R
Manufacturer:ACX
Product Category:
RF & Wireless, RF Signal Conditioning, RF Filters
Avnet Manufacturer Part #: BF1608-N5R4NAGT/LF
Secondary Manufacturer Part#: BF1608-N5R4NAGT/LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 Ohm | ||
| 260 °C | ||
| 9 dB | ||
| 1 dB | ||
| 10 dB | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 2 | ||
| 1.6 x 0.8 x 0.6 mm | ||
| SMD | ||
| Band Pass Filter | ||
| 5400 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |