PDP SEO Portlet

FKT38EIHM0.032768

Crystal 32.768kHz 12.5pF 2-Pin Radial Leaded

Official logo for Abracon
Manufacturer:Abracon
Product Category: 时钟和计时, 晶体
Avnet Manufacturer Part #: FKT38EIHM0.032768
Secondary Manufacturer Part#: FKT38EIHM0.032768
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Radial Leaded
3.1 x 8.3 mm
32.768 kHz
Through Hole
Tuning Fork
35 kOhm
-0.04 ppm
20 ppm
2
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000