FC4SDCBMF12.0-T1
Crystal 12MHz 20pF 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Crystals
Avnet Manufacturer Part #: FC4SDCBMF12.0-T1
Secondary Manufacturer Part#: FC4SDCBMF12.0-T1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SMD | ||
| 11.7 x 5 x 4.5 mm | ||
| 12 MHz | ||
| Surface Mount | ||
| Fundamental | ||
| 60 Ohm | ||
| 50 ppm | ||
| 30 ppm | ||
| 2 | ||
| 70 °C | ||
| -20 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |