AWSCR-8.00CP-T4
Ceramic Resonator 8MHz 30pF 3-Pin CSMD T/R
Manufacturer:Abracon
Product Category:
Clock & Timing, Resonators
Avnet Manufacturer Part #: AWSCR-8.00CP-T4
Secondary Manufacturer Part#: AWSCR-8.00CP-T4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.3 % | ||
| 0.5 % | ||
| 30 pF | ||
| 3 | ||
| 85 °C | ||
| -25 °C | ||
| CSMD | ||
| 6 x 3 x 1.5 mm | ||
| 8 MHz | ||
| 30 Ohm | ||
| Surface Mount | ||
| Ceramic |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |