PDP SEO Portlet

ATFC-0402-1N2B-T

Thin Film Inductor, 1.2 nH, 150 Milliohm, ± 0.1nH, 12 GHz, 700 mA, 0402 [1005 Metric]

Official logo for Abracon
Manufacturer:Abracon
Avnet Manufacturer Part #: ATFC-0402-1N2B-T
Secondary Manufacturer Part#: ATFC-0402-1N2B-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Photolithographic single layer ceramic chip
  • High SRF, excellent Q, superior temperature stability
  • Tight tolerance ± 0.1nH available
  • Self resonant frequency controlled within 10%
  • Stable inductance in high frequency circuit
  • Highly stable design for critical needs

Technical Attributes

Find Similar Parts

Description Value
Ceramic
700 mA
150 mOhm
1.2 nH
0.1
0402 [1005 Metric]
Unshielded
0.37 mm
1.05 mm
ATFC-0402 Series
0.55 mm
12 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.03384
20000+
$0.03337
30000+
$0.03291
50000+
$0.03246
100000+
$0.03161
250000+
$0.03080
500000+
$0.03003