ASVMPC-50.000MHZ-Z-T
MEMS Oscillator, 50 MHz, SMD, 7mm x 5mm, 50 ppm, 3.3 V, ASVMP
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Oscillators, Programmable MEMS Oscillators
Avnet Manufacturer Part #: ASVMPC-50.000MHZ-Z-T
Secondary Manufacturer Part#: ASVMPC-50.000MHZ-Z-T
- RoHS 10 Compliant
- Tariff Charges
- 50MHz Frequency
- Ultra Miniature Pure Silicon™ Clock Oscillator
- High Performance MEMS Technology by Discera
- Low Power Consumption for high speed communication
- Exceptional Stability Over Temp. at -40 to +85°C, ±15ppm
- Extended Automotive Grade Temp. stability at -55 to +125°C, ±25ppm
- Available in 50kG Shock Resistance Configuration upon request
- MIL-STD-883 shock and vibration compliant
- Durable QFN Plastic Compact Packaging
- Standby or Disable Tri-state function
- Low jitter (Period jitter RMS and Phase jitter RMS)
- High power supply noise reduction, -50dBc
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 MHz | ||
| 50 ppm | ||
| 125 °C | ||
| -55 °C | ||
| SMD, 7mm x 5mm | ||
| CMOS | ||
| ASVMP Series | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |