ASV-8.000MHZ-E-T
Oscillator, 8 MHz, 100 ppm, SMD, 7mm x 5.08mm, 3.3 V, ASV Series
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: ASV-8.000MHZ-E-T
Secondary Manufacturer Part#: ASV-8.000MHZ-E-T
- RoHS 10 Compliant
- Tariff Charges
- 27MHz Frequency
- HCMOS, 3.3Vdc, 2.5Vdc, & 1.8Vdc options
- Suitable for RoHS reflow
- Seam sealed package assures high reliability
- High output drive capability (up to 50pF)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 MHz | ||
| 100 ppm | ||
| 15 pF | ||
| 70 °C | ||
| -20 °C | ||
| SMD, 7mm x 5.08mm | ||
| HCMOS | ||
| ASV Series | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541600050 |
| Schedule B: | 8541600025 |