ASV-50.000MHZ-EJ-T
Oscillator, 50 MHz, 20 ppm, SMD, 7mm x 5mm, 3.3 V, ASV Series
Click image to enlarge
Manufacturer:Abracon
Product Category:
Clock & Timing, Oscillators, Standard Oscillators
Avnet Manufacturer Part #: ASV-50.000MHZ-EJ-T
Secondary Manufacturer Part#: ASV-50.000MHZ-EJ-T
- RoHS 10 Compliant
- Tariff Charges
The ASV-50.000MHZ-EJ-T is a 7 x 5.08 x 1.8mm 3.3VDC HCMOS surface-mount Crystal Clock Oscillator with seam sealed assures high reliability and high output drive capability. The ASV series oscillator for use with the clock signalling for microprocessors, PC motherboards and graphic cards applications. It is suitable for reflow profile.
- 60% Maximum symmetry
- 5ms Maximum start-up time
- 3.2ps Maximum period jitter one sigma RMS
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 MHz | ||
| 20 ppm | ||
| 15 pF | ||
| 70 °C | ||
| -20 °C | ||
| SMD, 7mm x 5.08mm | ||
| HCMOS | ||
| ASV Series | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |